CTS 766-161-330G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.061inch |
| Lead Free | Contains Lead |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 33R |
| Series | 766 |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.154inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 766-161-330G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.