CTS 766-163-332G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.069inch |
| Lead Free | Contains Lead |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 3.3kR |
| Series | 766 |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 766-163-332G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.