CTS 766141102GPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.069inch |
| Length | 0.341inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766141102GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.