CTS 766141103GSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 13 |
| Package Length | 8.65 |
| Tolerance | 2 |
| Package Width | 3.9 |
| Package Height | 1.55 |
| Manufacturer Series | 766 |
| Series | 766(BUSSED) |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for CTS 766141103GSP to view detailed technical specifications.
No datasheet is available for this part.