CTS 766141122GPTR7 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766141122GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.