
This isolated 7-resistor network features a resistance of 150kR with a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The resistors are plated with copper, tin, and silver, and the network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
CTS 766143154GPTR7 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766143154GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
