CTS 766143562G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 5.6kR |
| RoHS Compliant | No |
| Series | 766 |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 766143562G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.