This 15-resistor bussed network is packaged in a surface-mount SOIC package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is designed to handle 80mW of power per element and is RoHS compliant. It is available in a tape and reel packaging format.
CTS 766161000XPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.069inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766161000XPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.