
Surface mount resistor network featuring 15 isolated resistors, each with a 10kΩ resistance and 2% tolerance. This bussed circuit type is housed in a 16-pin SOIC package with gull wing terminals and a 1.27mm lead pitch. Operating across a -55°C to 125°C temperature range, it offers a total power dissipation of 1.8W and 80mW per element, with a DC rated voltage of 50V. Constructed with thick film technology, this RoHS compliant component is lead-free.
CTS 766161103GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766161103GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.