
This isolated 8-resistor network from CTS is packaged in a surface mount SOIC package with a gull wing termination. The resistors are plated with tin and silver and have a power rating of 160mW. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
CTS 766163000XP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163000XP to view detailed technical specifications.
No datasheet is available for this part.