The CTS 766163000XPTR13 is an 8-channel isolated resistor network with a package type of SOIC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are mounted on the surface and have a power per element of 160mW. The resistor network is RoHS compliant and is packaged on a tape and reel. The resistors have a contact plating of copper, tin, and silver and a terminal pitch of 1.27mm with gull wing termination.
CTS 766163000XPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.069inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163000XPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.