
The 766163000XPTR7 is an 8-channel isolated resistor network from CTS, packaged in a surface-mount SOIC package. It features a maximum operating temperature range of -55°C to 125°C and a power per element rating of 160mW. The device is RoHS compliant and available in tape and reel packaging. The resistor network is isolated, with a contact plating of copper, tin, and silver.
CTS 766163000XPTR7 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163000XPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.