Surface mount resistor network featuring 8 isolated 10kΩ thick film elements with 2% tolerance. This 16-pin SOIC package offers a terminal pitch of 1.27mm and a gull wing termination. Operating across a wide temperature range of -55°C to 125°C, it supports a DC rated voltage of 100V and a working voltage of 50V, with a total power dissipation of 1.8W and 160mW per element. The component is lead-free and RoHS compliant.
CTS 766163103GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.154inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163103GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.