CTS 766163150GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163150GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.