Surface mount resistor network featuring 8 isolated resistors, each with a 22kΩ resistance and 2% tolerance. This 16-pin SOIC package offers a 1.27mm terminal pitch and is rated for 50V DC. Operating across a temperature range of -55°C to 125°C, each element can dissipate up to 160mW. The component is lead-free, RoHS compliant, and features tin/silver contact plating.
CTS 766163223GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163223GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.