
Surface mount resistor network featuring 8 isolated thick film elements, each with 4.7kΩ resistance and a 2% tolerance. Operating across a -55°C to 125°C temperature range, this component offers 160mW power per element and is housed in a ceramic package with gull wing terminations. Contact plating includes copper, tin, and silver, with a 1.27mm terminal pitch.
CTS 766163472GPTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766163472GPTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
