Surface mount resistor network featuring thick film technology and a dual terminator circuit type. Offers 28 resistors with a resistance value of 470 ohms and a tolerance of 2%. Designed with a 1.27mm terminal pitch and gull wing termination, this ceramic package operates from -55°C to 125°C with 80mW power per element. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
CTS 766165191APTR7 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Depth | 6mm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 766 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 766165191APTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.