Surface mount resistor network featuring bussed circuit configuration and thick film technology. This component offers 13 isolated resistors, each rated at 100mW, with a total power dissipation of 2W. Resistance value is 4.7kR with a 2% tolerance and a temperature coefficient of 100ppm/°C. Operating temperature range spans from -55°C to 125°C, with a working voltage of 50V. The DSOP package measures 9.91mm in length, 7.62mm in depth, and 0.093 inches in height, with a terminal pitch of 1.27mm and gull wing terminations.
CTS 767141472GPTR13 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Power Per Element | 100mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767141472GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
