Surface mount resistor network featuring thick film technology and a bussed circuit configuration. Offers 13 isolated resistors with a resistance value of 47kΩ and a tolerance of 2%. Rated for 2W total power dissipation with 100mW per element, and a DC rated voltage of 50V. Operating temperature range is -55°C to 125°C. Terminations are gull wing with tin/silver plating.
CTS 767141473GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767141473GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.