CTS 767143100GPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Power Per Element | 200mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | 767 |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143100GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.