CTS 767143101GTR technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 767 |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 767143101GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.