CTS 767143204GP technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 1.3W |
| Radiation Hardening | No |
| Resistance | 200kR |
| Series | 767 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143204GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.