Surface mount resistor network featuring 7 isolated thick film resistors, each with a 4.7kΩ resistance and 2% tolerance. This 14-pin SOIC package offers a power rating of 200mW per element and a DC rated voltage of 50V. Operating across a temperature range of -55°C to 125°C, it utilizes tin/silver contact plating and gull wing terminations. The component measures 9.91mm in length, 7.62mm in depth, and 2.67mm in thickness with a 1.27mm terminal pitch.
CTS 767143472GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767143472GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.