CTS 767161103G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 11.18 |
| Tolerance | 2 |
| Package Width | 5.59 |
| Package Height | 2.16 |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS 767161103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.