15-resistor network array with 22kR resistance and 2% tolerance, featuring a bussed circuit type and thick film technology. This surface mount component is housed in a 16-pin SOIC package with gull wing terminations and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers 100mW power per element and a DC rated voltage of 50V. Constructed with tin/silver contact plating, it is lead-free and RoHS compliant.
CTS 767161223GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767161223GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.