Surface mount resistor network featuring 8 isolated thick film elements, each with 12kΩ resistance and 2% tolerance. This 16-pin SOIC package offers a DC rated voltage of 100V and 200mW power per element, operating from -55°C to 125°C. The component utilizes gull wing termination with tin/silver contact plating and a 1.27mm terminal pitch.
CTS 767163123GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163123GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.