CTS 767163204GPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.093inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 200kR |
| Series | 767 |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163204GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.