Surface mount resistor network featuring isolated circuit configuration and thick film technology. Offers 22kΩ resistance with 2% tolerance and 100ppm/°C TCR. Rated for 2.3W total power dissipation and 50V working voltage, with 16 contacts and 8 resistors. Operating temperature range from -55°C to 125°C, with tin/silver contact plating.
CTS 767163223GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Power Per Element | 200mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163223GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.