Surface mount resistor network featuring 8 isolated thick film elements, each with 27kΩ resistance and 2% tolerance. This ceramic package offers a 1.27mm terminal pitch and gull wing termination, supporting a working voltage of 50V and a power dissipation of 2.3W (200mW per element). Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
CTS 767163273GPTR13 technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163273GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.