Thick film resistor network featuring 8 isolated resistors, each with 82 Ohm resistance and 2% tolerance. This surface mount component offers a power rating of 200mW per element and operates across a temperature range of -55°C to 125°C. The 16-pin SOGN package utilizes gull wing terminations with tin/silver plating and a 1.27mm terminal pitch. Designed with a ceramic package, it supports a DC rated voltage of 100V and is lead-free and RoHS compliant.
CTS 767163820GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163820GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.