CTS 767165121APTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | 767 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 767165121APTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.