CTS 768-161-392G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.071inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 3.9kR |
| Series | 768 |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 768-161-392G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
