
This 16-contact isolated bused resistor network is designed for surface mount applications. It features a ceramic package with a tin and silver contact plating. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a power per element rating of 100mW. The network has a resistance of 1.2kΩ and a tolerance of 2%.
CTS 768161122GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 768 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 768161122GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
