
Surface mount resistor network featuring 15 isolated resistors, each with 8.2kR resistance and 2% tolerance. This bussed circuit type is housed in a 16-pin SOIC package with gull wing terminations and a 1.27mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 50V DC rated voltage and 100mW power per element. Constructed with thick film technology and lead-free, RoHS-compliant materials, it provides tin/silver contact plating.
CTS 768161822GP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 768 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 768161822GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
