Res Thick Film NET 0 Ohm ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS 768163000XPTR technical specifications.
| Package/Case | Ceramic |
| Depth | 7.62mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for CTS 768163000XPTR to view detailed technical specifications.
No datasheet is available for this part.