
This isolated resistor network from CTS features 16 elements with a resistance of 270 ohms and a power rating of 200 milliwatts. It is designed for surface mount applications and is packaged in a SOIC case. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors have a tolerance of 2% and are plated with tin and silver.
CTS 768163271GP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 768163271GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.