CTS 768167103DPTR13 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Copper, Tin, Silver |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 768167103DPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.