CTS 768201101GPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 768201101GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.