CTS 770-101-272 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Length | 1.008inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 2.7kR |
| Series | 770 |
| Tolerance | 2% |
| Width | 0.095inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 770-101-272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.