CTS 770101123 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 770101123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.