This bussed resistor network features nine 12kΩ resistors with a 2% tolerance, housed in a 10-pin SIP package for through-hole mounting. It offers a total power dissipation of 1.4W, with each element rated at 100mW, and operates across a temperature range of -55°C to 125°C. The component has a terminal pitch of 2.54mm and a DC rated voltage of 100V. Contact plating includes copper, tin, and silver, and the device is lead-free and RoHS compliant.
CTS 770101123P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Power Per Element | 100mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101123P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.