
Bussed resistor network, featuring 9 isolated resistive elements within a 10-pin SIP package. This cermet thick film component offers a 2.2kΩ resistance with a 2% tolerance and a power dissipation of 1.4W (100mW per element). Rated for 100V DC, it operates across a temperature range of -55°C to 125°C. Designed for through-hole mounting with a 2.54mm terminal pitch, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 770101222P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101222P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
