
This resistor network features 9 isolated resistors, each with a resistance of 220kΩ and a tolerance of 2%. The component is housed in a 10-pin SIP package designed for through-hole mounting, with a terminal pitch of 2.54mm. Operating across a temperature range of -55°C to 125°C, it offers a DC rated voltage of 100V and a power rating of 100mW per element. Constructed with thick film technology and lead-free, RoHS-compliant materials, it utilizes copper, tin, and silver plating for its terminations.
CTS 770101224P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101224P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.