
9-resistor network with 27 Ohm resistance and 2% tolerance, featuring a bussed circuit configuration. This thick film resistor array is housed in a 10-pin SIP package for through-hole mounting, with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 100mW power per element and a 100V DC rated voltage. Contact plating includes copper, tin, and silver, with lead-free and RoHS compliant construction.
CTS 770101270P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101270P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.