Ten-lead, isolated resistor network featuring five 1.5kΩ thick film elements with 2% tolerance. This through-hole component offers a power rating of 200mW per element and operates across a temperature range of -55°C to 125°C. The SIP package has a terminal pitch of 2.54mm, with radial terminations and copper, tin, silver contact plating. It is lead-free, RoHS compliant, and rated for 100V DC.
CTS 770103152P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1.008inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 770103152P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.