CTS 77043223P technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | CERMET |
| RoHS | Compliant |
Download the complete datasheet for CTS 77043223P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.