
Resistor network featuring 5 isolated resistors, each with a 1.2kΩ resistance and 2% tolerance. This bussed circuit type component is housed in a 6-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It offers a power rating of 100mW per element and operates across a temperature range of -55°C to 125°C, with tin/silver contact plating. The component is lead-free, RoHS compliant, and rated for 100V DC.
CTS 77061122P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.608inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061122P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
