Resistor network featuring five 1.5kΩ elements with 2% tolerance, housed in a 6-pin SIP package for through-hole mounting. This bussed circuit configuration offers a 100V DC rated voltage and 100mW power per element. Operating across a -55°C to 125°C temperature range, it utilizes thick film technology with copper, tin, and silver contact plating. The component is lead-free, RoHS compliant, and features a 2.54mm terminal pitch.
CTS 77061152P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061152P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.