6-Pin SIP resistor network featuring five isolated 2.2kΩ thick film resistors, each rated at 100mW. This through-hole component offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range. With 100V DC rated voltage and 2% resistance tolerance, it boasts copper, tin, and silver contact plating and is RoHS compliant.
CTS 77061222P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061222P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.