Isolated resistor network featuring three 1MΩ thick film elements with 2% tolerance, each rated for 100mW and a DC rated voltage of 100V. This 6-pin SIP package utilizes through-hole mounting with a 2.54mm lead pitch. Operating across a temperature range of -55°C to 125°C, the component is lead-free and RoHS compliant, with copper, tin, and silver contact plating.
CTS 77063105P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.6inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77063105P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.